
DP83TC811RWRNDRQ1 | |
|---|---|
DigiKey Part Number | 296-49440-2-ND - Tape & Reel (TR) 296-49440-1-ND - Cut Tape (CT) 296-49440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DP83TC811RWRNDRQ1 |
Description | IC TRANSCEIVER 2/2 36VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver IEEE 802.3 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | DP83TC811RWRNDRQ1 Models |
Category | Voltage - Supply 1.62V ~ 3.63V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type Transceiver | Mounting Type Surface Mount, Wettable Flank |
Protocol IEEE 802.3 | Package / Case 36-VFQFN Exposed Pad |
Number of Drivers/Receivers 2/2 | Supplier Device Package 36-VQFN (6x6) |
Data Rate 100Mbps | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 160,63000 Kč | 160,63 Kč |
| 10 | 124,01400 Kč | 1 240,14 Kč |
| 25 | 114,87600 Kč | 2 871,90 Kč |
| 100 | 104,83670 Kč | 10 483,67 Kč |
| 250 | 101,97132 Kč | 25 492,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 92,83153 Kč | 185 663,06 Kč |
| Unit Price without VAT: | 160,63000 Kč |
|---|---|
| Unit Price with VAT: | 194,36230 Kč |















