



33280101001005 | |
|---|---|
DigiKey Part Number | 1195-33280101001005-ND |
Manufacturer | |
Manufacturer Product Number | 33280101001005 |
Description | CABLE MOD 2 POS PLUG-PLUG 1.64' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 2P2C Single Pair Ethernet (SPE) 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 33280101001005 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 2P2C Single Pair Ethernet (SPE) | |
Length | 1.64' (500.0mm) | |
Shielding | Shielded | |
Color | Yellow | |
Features | IEC 63171-6, Molded Plugs | |
Style | Industrial Environments - IP20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 478,54000 Kč | 478,54 Kč |
| 10 | 406,62600 Kč | 4 066,26 Kč |
| 25 | 381,16400 Kč | 9 529,10 Kč |
| 50 | 362,97140 Kč | 18 148,57 Kč |
| Unit Price without VAT: | 478,54000 Kč |
|---|---|
| Unit Price with VAT: | 579,03340 Kč |






