



09456002004 | |
|---|---|
DigiKey Part Number | 1195-09456002004-ND |
Manufacturer | |
Manufacturer Product Number | 09456002004 |
Description | CABLE 2COND 26AWG YLW SHLD 10M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Yellow 26 AWG Foil, Braid 32.81' (10.00m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Shield Type Foil, Braid |
Packaging Bulk | Length 32.81' (10.00m) |
Part Status Active | Jacket Color Yellow |
Cable Type | Ratings UL Style 21815 |
Number of Conductors 2 | Features Flame Retardant, Oil Resistant, UV Resistant |
Wire Gauge | Voltage 100 V |
Conductor Strand 7/26 | Usage Single Pair Ethernet (SPE) |
Conductor Material Copper |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 388,18000 Kč | 1 388,18 Kč |
| 10 | 1 179,89900 Kč | 11 798,99 Kč |
| 25 | 1 106,07400 Kč | 27 651,85 Kč |
| 50 | 1 053,33100 Kč | 52 666,55 Kč |
| 100 | 1 003,11440 Kč | 100 311,44 Kč |
| Unit Price without VAT: | 1 388,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 679,69780 Kč |








