
DMN65D8LDWQ-7 | |
|---|---|
DigiKey Part Number | 31-DMN65D8LDWQ-7TR-ND - Tape & Reel (TR) 31-DMN65D8LDWQ-7CT-ND - Cut Tape (CT) 31-DMN65D8LDWQ-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMN65D8LDWQ-7 |
Description | MOSFET 2N-CH 60V 0.18A SOT363 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 180mA 300mW Surface Mount SOT-363 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 0.87nC @ 10V |
Manufacturer Diodes Incorporated | Input Capacitance (Ciss) (Max) @ Vds 22pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 300mW |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 6-TSSOP, SC-88, SOT-363 |
Current - Continuous Drain (Id) @ 25°C 180mA | Supplier Device Package SOT-363 |
Rds On (Max) @ Id, Vgs 6Ohm @ 115mA, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2N7002KDW_R1_00001 | Panjit International Inc. | 4 172 | 3757-2N7002KDW_R1_00001CT-ND | 0,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 4,60900 Kč | 46,09 Kč |
| 100 | 2,88430 Kč | 288,43 Kč |
| 500 | 2,13518 Kč | 1 067,59 Kč |
| 1 000 | 1,89305 Kč | 1 893,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,58147 Kč | 4 744,41 Kč |
| 6 000 | 1,42600 Kč | 8 556,00 Kč |
| 9 000 | 1,34666 Kč | 12 119,94 Kč |
| 15 000 | 1,25749 Kč | 18 862,35 Kč |
| 21 000 | 1,20465 Kč | 25 297,65 Kč |
| 30 000 | 1,15329 Kč | 34 598,70 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |











