Similar

IPG20N06S4L26AATMA1 | |
|---|---|
DigiKey Part Number | IPG20N06S4L26AATMA1TR-ND - Tape & Reel (TR) IPG20N06S4L26AATMA1CT-ND - Cut Tape (CT) IPG20N06S4L26AATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N06S4L26AATMA1 |
Description | MOSFET 2N-CH 60V 20A 8TDSON |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 20A 33W Surface Mount, Wettable Flank PG-TDSON-8-10 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N06S4L26AATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 10µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 20nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 1430pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 33W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount, Wettable Flank |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 20A | Supplier Device Package PG-TDSON-8-10 |
Rds On (Max) @ Id, Vgs 26mOhm @ 17A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STL8DN6LF3 | STMicroelectronics | 20 921 | 497-13169-1-ND | 60,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,30000 Kč | 46,30 Kč |
| 10 | 29,36500 Kč | 293,65 Kč |
| 100 | 19,70840 Kč | 1 970,84 Kč |
| 500 | 15,56822 Kč | 7 784,11 Kč |
| 1 000 | 14,23596 Kč | 14 235,96 Kč |
| 2 000 | 13,11571 Kč | 26 231,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,90361 Kč | 59 518,05 Kč |
| 10 000 | 11,15504 Kč | 111 550,40 Kč |
| 15 000 | 10,77390 Kč | 161 608,50 Kč |
| Unit Price without VAT: | 46,30000 Kč |
|---|---|
| Unit Price with VAT: | 56,02300 Kč |








