


STL8DN6LF3 | |
|---|---|
DigiKey Part Number | 497-13169-2-ND - Tape & Reel (TR) 497-13169-1-ND - Cut Tape (CT) 497-13169-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STL8DN6LF3 |
Description | MOSFET 2N-CH 60V 20A POWERFLAT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 20A 65W Surface Mount PowerFlat™ (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | STL8DN6LF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 20A | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 668pF @ 25V | |
Power - Max | 65W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerVDFN | |
Supplier Device Package | PowerFlat™ (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 56,84000 Kč | 56,84 Kč |
| 10 | 36,71100 Kč | 367,11 Kč |
| 100 | 25,22000 Kč | 2 522,00 Kč |
| 500 | 20,45134 Kč | 10 225,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,70844 Kč | 50 125,32 Kč |
| Unit Price without VAT: | 56,84000 Kč |
|---|---|
| Unit Price with VAT: | 68,77640 Kč |

