
N24C02UVTG | |
|---|---|
DigiKey Part Number | N24C02UVTGOSTR-ND - Tape & Reel (TR) N24C02UVTGOSCT-ND - Cut Tape (CT) N24C02UVTGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | N24C02UVTG |
Description | IC EEPROM 2KBIT I2C 1MHZ US8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 2Kbit I2C 1 MHz 450 ns US8 |
Datasheet | Datasheet |
EDA/CAD Models | N24C02UVTG Models |
Category | Memory Interface I2C |
Mfr | Clock Frequency 1 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 4ms |
Part Status Active | Access Time 450 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.6V ~ 5.5V |
Memory Type Non-Volatile | Operating Temperature -40°C ~ 125°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology EEPROM | Package / Case |
Memory Size | Supplier Device Package US8 |
Memory Organization 128 x 16 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,69000 Kč | 56,90 Kč |
| 25 | 5,55200 Kč | 138,80 Kč |
| 50 | 5,43840 Kč | 271,92 Kč |
| 100 | 5,32720 Kč | 532,72 Kč |
| 250 | 5,17560 Kč | 1 293,90 Kč |
| 500 | 5,06052 Kč | 2 530,26 Kč |
| 1 000 | 4,94440 Kč | 4 944,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,80862 Kč | 11 425,86 Kč |
| 6 000 | 3,71637 Kč | 22 298,22 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











