1/1 Transceiver Full, Half Ethernet 36-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DP83TC814RRHARQ1

DigiKey Part Number
296-DP83TC814RRHARQ1TR-ND - Tape & Reel (TR)
296-DP83TC814RRHARQ1CT-ND - Cut Tape (CT)
296-DP83TC814RRHARQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DP83TC814RRHARQ1
Description
IC TXRX FULL/HALF 1/1 36VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full, Half Ethernet 36-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
DP83TC814RRHARQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
100Mbps
Manufacturer
Texas Instruments
Voltage - Supply
2.97V ~ 3.63V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Transceiver
Qualification
AEC-Q100
Protocol
Ethernet
Mounting Type
Surface Mount, Wettable Flank
Number of Drivers/Receivers
1/1
Package / Case
36-VFQFN Exposed Pad
Duplex
Full, Half
Supplier Device Package
36-VQFN (6x6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 484
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
167,82000 Kč67,82 Kč
1050,87800 Kč508,78 Kč
2546,63240 Kč1 165,81 Kč
10041,95610 Kč4 195,61 Kč
25039,72652 Kč9 931,63 Kč
50039,13062 Kč19 565,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50028,03266 Kč70 081,65 Kč
5 00027,46068 Kč137 303,40 Kč
7 50027,17427 Kč203 807,02 Kč
Manufacturers Standard Package
Unit Price without VAT:67,82000 Kč
Unit Price with VAT:82,06220 Kč