


DAC8814ICDBT | |
|---|---|
DigiKey Part Number | 296-18609-2-ND - Tape & Reel (TR) 296-18609-1-ND - Cut Tape (CT) 296-18609-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAC8814ICDBT |
Description | IC DAC 16BIT A-OUT 28SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8814ICDBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 500ns (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 970,68000 Kč | 970,68 Kč |
| 10 | 795,28900 Kč | 7 952,89 Kč |
| 25 | 751,47160 Kč | 18 786,79 Kč |
| 100 | 703,30830 Kč | 70 330,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 680,35364 Kč | 170 088,41 Kč |
| Unit Price without VAT: | 970,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 174,52280 Kč |











