Comparator with Latch CMOS, Complementary, TTL 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT1671CMS8#PBF

DigiKey Part Number
LT1671CMS8#PBF-ND
Manufacturer
Manufacturer Product Number
LT1671CMS8#PBF
Description
IC COMPARATOR 1 W/LATCH 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Comparator with Latch CMOS, Complementary, TTL 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LT1671CMS8#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Type
with Latch
Number of Elements
1
Output Type
CMOS, Complementary, TTL
Voltage - Supply, Single/Dual (±)
-
Voltage - Input Offset (Max)
2.5mV @ ±5V
Current - Input Bias (Max)
0.28µA @ ±5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
800µA
CMRR, PSRR (Typ)
100dB CMRR, 85dB PSRR
Propagation Delay (Max)
80ns
Hysteresis
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1165,04000 Kč165,04 Kč
10127,52100 Kč1 275,21 Kč
50112,51980 Kč5 625,99 Kč
100107,87720 Kč10 787,72 Kč
250102,97336 Kč25 743,34 Kč
500100,01726 Kč50 008,63 Kč
1 00097,58527 Kč97 585,27 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:165,04000 Kč
Unit Price with VAT:199,69840 Kč