
AD7683ARMZ | |
|---|---|
DigiKey Part Number | 505-AD7683ARMZ-ND |
Manufacturer | |
Manufacturer Product Number | AD7683ARMZ |
Description | IC ADC 16BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD7683ARMZ Models |
Category | Ratio - S/H:ADC 1:1 |
Manufacturer Analog Devices Inc. | Number of A/D Converters 1 |
Series | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Pseudo-Differential | Supplier Device Package 8-MSOP |
Data Interface SPI, DSP | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD7988-1BRMZ | Analog Devices Inc. | 1 534 | 505-AD7988-1BRMZ-ND | 362,89000 Kč | Similar |
| ADS8325IBDGKT | Texas Instruments | 924 | ADS8325IBDGKTCT-ND | 532,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 441,72000 Kč | 441,72 Kč |
| 10 | 352,81200 Kč | 3 528,12 Kč |
| 50 | 317,22040 Kč | 15 861,02 Kč |
| 100 | 306,20460 Kč | 30 620,46 Kč |
| 250 | 294,57476 Kč | 73 643,69 Kč |
| 500 | 287,56356 Kč | 143 781,78 Kč |
| Unit Price without VAT: | 441,72000 Kč |
|---|---|
| Unit Price with VAT: | 534,48120 Kč |


