
ADS8325IBDGKT | |
|---|---|
DigiKey Part Number | ADS8325IBDGKTTR-ND - Tape & Reel (TR) ADS8325IBDGKTCT-ND - Cut Tape (CT) ADS8325IBDGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8325IBDGKT |
Description | IC ADC 16BIT SAR 8VSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8325IBDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 319,81044 Kč | 79 952,61 Kč |
| 500 | 312,34148 Kč | 156 170,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 476,44000 Kč | 476,44 Kč |
| 10 | 381,84900 Kč | 3 818,49 Kč |
| 25 | 358,20080 Kč | 8 955,02 Kč |
| 100 | 332,20100 Kč | 33 220,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,93000 Kč | 490,93 Kč |
| 10 | 393,31400 Kč | 3 933,14 Kč |
| 25 | 368,94320 Kč | 9 223,58 Kč |
| 100 | 348,19090 Kč | 34 819,09 Kč |
| Unit Price without VAT: | 476,44000 Kč |
|---|---|
| Unit Price with VAT: | 576,49240 Kč |

