1 Circuit IC Switch 2:1 35Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG419BRMZ-REEL

DigiKey Part Number
ADG419BRMZ-REELTR-ND - Tape & Reel (TR)
ADG419BRMZ-REELCT-ND - Cut Tape (CT)
ADG419BRMZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG419BRMZ-REEL
Description
IC SWITCH SPDT X 1 35OHM 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 35Ohm 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG419BRMZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
35Ohm
Channel-to-Channel Matching (ΔRon)
-
Voltage - Supply, Single (V+)
12V
Voltage - Supply, Dual (V±)
±15V
Switch Time (Ton, Toff) (Max)
-
-3db Bandwidth
-
Charge Injection
-
Channel Capacitance (CS(off), CD(off))
6pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-90dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 475
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1122,00000 Kč122,00 Kč
1093,48300 Kč934,83 Kč
2586,33520 Kč2 158,38 Kč
10078,48210 Kč7 848,21 Kč
25077,74720 Kč19 436,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00068,33064 Kč204 991,92 Kč
Manufacturers Standard Package
Unit Price without VAT:122,00000 Kč
Unit Price with VAT:147,62000 Kč