CY74FCT16245ATPACT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 12 907
Unit Price: 61,52000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 657
Unit Price: 29,19000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 565
Unit Price: 26,67000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 121
Unit Price: 29,19000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 29,19000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1
Unit Price: 30,87000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 14,10289 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: 68,09779 Kč
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY74FCT16245ATPACT

DigiKey Part Number
296-16761-2-ND - Tape & Reel (TR)
296-16761-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CY74FCT16245ATPACT
Description
IC TXRX NON-INVERT 5.5V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CY74FCT16245ATPACT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11 653 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11 653In Stock
Ships from Rochester Electronics, LLC