
74FCT16245CTPAG | |
|---|---|
DigiKey Part Number | 800-1590-5-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT16245CTPAG |
Description | IC TXRX NON-INVERT 5.5V 48-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 21,92200 Kč | 219,22 Kč |
| 39 | 18,87128 Kč | 735,98 Kč |
| 117 | 17,15556 Kč | 2 007,20 Kč |
| 273 | 16,15769 Kč | 4 411,05 Kč |
| 507 | 15,56793 Kč | 7 892,94 Kč |
| 1 014 | 15,02040 Kč | 15 230,69 Kč |
| 2 535 | 14,44414 Kč | 36 615,89 Kč |
| 5 031 | 14,10130 Kč | 70 943,64 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |

