Parametric Equivalent
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74FCT16245CTPVG8 | |
|---|---|
DigiKey Part Number | 800-1591-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT16245CTPVG8 |
Description | IC TXRX NON-INVERT 5.5V 48-SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,10289 Kč | 14 102,89 Kč |
| 2 000 | 13,67485 Kč | 27 349,70 Kč |
| 3 000 | 13,46084 Kč | 40 382,52 Kč |
| 5 000 | 13,22412 Kč | 66 120,60 Kč |
| 7 000 | 13,08592 Kč | 91 601,44 Kč |
| 10 000 | 12,95306 Kč | 129 530,60 Kč |
| Unit Price without VAT: | 14,10289 Kč |
|---|---|
| Unit Price with VAT: | 17,06450 Kč |




