Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT16245ATPVG

DigiKey Part Number
800-2158-ND
Manufacturer
Manufacturer Product Number
74FCT16245ATPVG
Description
IC TXRX 4.5V/5.5V 48-SSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
32mA, 64mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Number of Elements
2
Supplier Device Package
48-SSOP
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 434
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
128,99000 Kč28,99 Kč
1020,50100 Kč205,01 Kč
3018,09567 Kč542,87 Kč
12015,97875 Kč1 917,45 Kč
27015,08085 Kč4 071,83 Kč
51014,50929 Kč7 399,74 Kč
1 02013,99404 Kč14 273,92 Kč
2 52013,45792 Kč33 913,96 Kč
5 01013,13347 Kč65 798,68 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:28,99000 Kč
Unit Price with VAT:35,07790 Kč