Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74FCT16245TPACTE4 | |
|---|---|
DigiKey Part Number | 74FCT16245TPACTE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74FCT16245TPACTE4 |
Description | IC TXRX NON-INVERT 5.5V 48-TSSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74FCT16245TPACTE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 64mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 23,00132 Kč | 46 002,64 Kč |
| 4 000 | 22,48933 Kč | 89 957,32 Kč |
| 6 000 | 22,23286 Kč | 133 397,16 Kč |
| Unit Price without VAT: | 23,00132 Kč |
|---|---|
| Unit Price with VAT: | 27,83160 Kč |



