Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT162245CTPAG8

DigiKey Part Number
800-1584-2-ND - Tape & Reel (TR)
800-1584-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
74FCT162245CTPAG8
Description
IC TXRX NON-INVERT 5.5V 48-TSSOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
24mA, 24mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 565
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
1019,33900 Kč193,39 Kč
2517,51240 Kč437,81 Kč
10015,50070 Kč1 550,07 Kč
25014,53984 Kč3 634,96 Kč
50013,96158 Kč6 980,79 Kč
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč