
74FCT162245ATPVCT | |
|---|---|
DigiKey Part Number | 296-74FCT162245ATPVTR-ND - Tape & Reel (TR) 296-74FCT162245ATPVCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74FCT162245ATPVCT |
Description | IC TXRX NON-INVERT 5.5V 48-SSOP |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74FCT162245ATPVCT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-BSSOP (0.295", 7.50mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,35000 Kč | 49,35 Kč |
| 10 | 36,62100 Kč | 366,21 Kč |
| 25 | 33,42880 Kč | 835,72 Kč |
| 100 | 29,92840 Kč | 2 992,84 Kč |
| 250 | 28,25828 Kč | 7 064,57 Kč |
| 500 | 27,25078 Kč | 13 625,39 Kč |
| Unit Price without VAT: | 49,35000 Kč |
|---|---|
| Unit Price with VAT: | 59,71350 Kč |

