74FCT16245ETPAG is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 121
Unit Price: 29,19000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 3 238
Unit Price: 29,19000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 1
Unit Price: 30,87000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 13,67485 Kč
Datasheet

Similar


Texas Instruments
In Stock: 133 604
Unit Price: 41,57605 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 22,37043 Kč
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: 23,00132 Kč
Datasheet

Similar


Texas Instruments
In Stock: 5 334
Unit Price: 35,48663 Kč
Datasheet

Similar


Texas Instruments
In Stock: 15 042
Unit Price: 35,48663 Kč
Datasheet

Similar


Texas Instruments
In Stock: 8 276
Unit Price: 41,57605 Kč
Datasheet

Similar


Texas Instruments
In Stock: 11 653
Unit Price: 56,48000 Kč
Datasheet

Similar


Texas Instruments
In Stock: 83 328
Unit Price: 40,10618 Kč
Datasheet

Similar


Texas Instruments
In Stock: 23 340
Unit Price: 35,69659 Kč
Datasheet
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT16245ETPAG

DigiKey Part Number
800-2159-ND
Manufacturer
Manufacturer Product Number
74FCT16245ETPAG
Description
IC TXRX NON-INVERT 5.5V 48-TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Active
Logic Type
Transceiver, Non-Inverting
Number of Elements
2
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
32mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tube
QuantityUnit PriceExt Price
62468,09779 Kč42 493,02 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:68,09779 Kč
Unit Price with VAT:82,39833 Kč