MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CDCVF2505DG4 | |
|---|---|
DigiKey Part Number | CDCVF2505DG4-ND |
Manufacturer | |
Manufacturer Product Number | CDCVF2505DG4 |
Description | IC PLL CLOCK DRIVER 8SOIC |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 200MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF2505DG4 Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 200MHz |
Part Status Discontinued at DigiKey | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type PLL Clock Driver | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output LVTTL | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCVF2505D | Texas Instruments | 296 | 296-6723-5-ND | 16,63000 Kč | MFR Recommended |
| 2305-1DCG | Renesas Electronics Corporation | 358 | 800-1265-5-ND | 2,06887 Kč | Similar |
| 2305-1DCG8 | Renesas Electronics Corporation | 774 | 800-2305-1DCG8CT-ND | 3,86000 Kč | Similar |
| 2305-1DCGI | Renesas Electronics Corporation | 474 | 800-1267-ND | 5,66000 Kč | Similar |
| 2305-1DCGI8 | Renesas Electronics Corporation | 0 | 800-1268-1-ND | 2,13161 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 41,71378 Kč | 9 385,60 Kč |
| Unit Price without VAT: | 41,71378 Kč |
|---|---|
| Unit Price with VAT: | 50,47367 Kč |



