
2305A-1DCGI | |
|---|---|
DigiKey Part Number | 800-1274-ND |
Manufacturer | |
Manufacturer Product Number | 2305A-1DCGI |
Description | IC ZD BUFFER 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:5 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 133MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output CMOS, LVCMOS, TTL | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,17000 Kč | 38,17 Kč |
| 10 | 26,71600 Kč | 267,16 Kč |
| 97 | 21,13711 Kč | 2 050,30 Kč |
| 194 | 20,06103 Kč | 3 891,84 Kč |
| 291 | 19,52605 Kč | 5 682,08 Kč |
| 582 | 18,74450 Kč | 10 909,30 Kč |
| 1 067 | 18,17829 Kč | 19 396,24 Kč |
| 2 522 | 17,52664 Kč | 44 202,19 Kč |
| 5 044 | 17,10680 Kč | 86 286,70 Kč |
| Unit Price without VAT: | 38,17000 Kč |
|---|---|
| Unit Price with VAT: | 46,18570 Kč |

