
2305A-1DCGI8 | |
|---|---|
DigiKey Part Number | 800-1275-2-ND - Tape & Reel (TR) 800-1275-1-ND - Cut Tape (CT) 800-1275-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2305A-1DCGI8 |
Description | IC ZD BUFFER 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | CMOS, LVCMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,34000 Kč | 32,34 Kč |
| 10 | 22,48900 Kč | 224,89 Kč |
| 25 | 20,15800 Kč | 503,95 Kč |
| 100 | 17,64040 Kč | 1 764,04 Kč |
| 250 | 16,46328 Kč | 4 115,82 Kč |
| 500 | 15,75984 Kč | 7 879,92 Kč |
| 1 000 | 15,18428 Kč | 15 184,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 14,47749 Kč | 43 432,47 Kč |
| 6 000 | 14,13344 Kč | 84 800,64 Kč |
| 9 000 | 13,96162 Kč | 125 654,58 Kč |
| 15 000 | 13,77152 Kč | 206 572,80 Kč |
| Unit Price without VAT: | 32,34000 Kč |
|---|---|
| Unit Price with VAT: | 39,13140 Kč |

