Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

2305-1HDCG8 | |
|---|---|
DigiKey Part Number | 800-3603-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2305-1HDCG8 |
Description | IC ZD BUFFER 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:5 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tape & Reel (TR) | Frequency - Max 133MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output CMOS, LVCMOS, TTL | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCVF2505D | Texas Instruments | 296 | 296-6723-5-ND | 112,20000 Kč | Upgrade |
| CDCVF2505DG4 | Texas Instruments | 0 | CDCVF2505DG4-ND | 41,71378 Kč | Upgrade |
| CDCVF2505DR | Texas Instruments | 2 343 | 296-26040-1-ND | 95,31000 Kč | Upgrade |
| CDCVF2505DRG4 | Texas Instruments | 0 | CDCVF2505DRG4-ND | 32,47068 Kč | Upgrade |
| PI6C2405A-1HWIE | Diodes Incorporated | 0 | PI6C2405A-1HWIE-ND | 25,46683 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,95642 Kč | 29 869,26 Kč |
| Unit Price without VAT: | 9,95642 Kč |
|---|---|
| Unit Price with VAT: | 12,04727 Kč |




