Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



PI6C2405A-1HWIE | |
|---|---|
DigiKey Part Number | PI6C2405A-1HWIE-ND |
Manufacturer | |
Manufacturer Product Number | PI6C2405A-1HWIE |
Description | IC ZD BUFFER 8SOIC |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PI6C2405A-1HWIE Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer Diodes Incorporated | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 133MHz |
Part Status Obsolete | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Zero Delay Buffer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input TTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output TTL | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NB2305AI1HDG | onsemi | 2 791 | NB2305AI1HDG-ND | 23,15000 Kč | Direct |
| 2305-1DCG | Renesas Electronics Corporation | 358 | 800-1265-5-ND | 13,95598 Kč | Similar |
| 2305-1DCG8 | Renesas Electronics Corporation | 774 | 800-2305-1DCG8CT-ND | 26,07000 Kč | Similar |
| 2305-1HDCG | Renesas Electronics Corporation | 498 | 800-1269-ND | 22,94000 Kč | Similar |
| 2305-1HDCG8 | Renesas Electronics Corporation | 0 | 800-3603-2-ND | 9,95642 Kč | Similar |



