
23S05-1DCG | |
|---|---|
DigiKey Part Number | 800-3301-5-ND |
Manufacturer | |
Manufacturer Product Number | 23S05-1DCG |
Description | IC ZD BUFFER 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:5 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 133MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type Zero Delay Buffer | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output CMOS, LVTTL | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDCVF2505D | Texas Instruments | 296 | 296-6723-5-ND | 112,20000 Kč | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 17,89400 Kč | 178,94 Kč |
| 97 | 13,95598 Kč | 1 353,73 Kč |
| 194 | 13,19593 Kč | 2 560,01 Kč |
| 291 | 12,81790 Kč | 3 730,01 Kč |
| 582 | 12,26747 Kč | 7 139,67 Kč |
| 1 067 | 11,86848 Kč | 12 663,67 Kč |
| 2 522 | 11,40975 Kč | 28 775,39 Kč |
| 5 044 | 11,11415 Kč | 56 059,77 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |

