
CDCVF2505D | |
|---|---|
DigiKey Part Number | 296-6723-5-ND |
Manufacturer | |
Manufacturer Product Number | CDCVF2505D |
Description | IC PLL CLOCK DRIVER 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 200MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF2505D Models |
Category | Ratio - Input:Output 1:5 |
Manufacturer Texas Instruments | Differential - Input:Output No/No |
Packaging Tube | Frequency - Max 200MHz |
Part Status Active | Divider/Multiplier No/No |
DigiKey Programmable Not Verified | Voltage - Supply 3V ~ 3.6V |
Type PLL Clock Driver | Operating Temperature -40°C ~ 85°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input LVTTL | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output LVTTL | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,20000 Kč | 112,20 Kč |
| 10 | 85,65400 Kč | 856,54 Kč |
| 75 | 72,97480 Kč | 5 473,11 Kč |
| 150 | 70,02440 Kč | 10 503,66 Kč |
| 300 | 67,59617 Kč | 20 278,85 Kč |
| 525 | 65,95303 Kč | 34 625,34 Kč |
| 1 050 | 64,24527 Kč | 67 457,53 Kč |
| 2 550 | 62,49265 Kč | 159 356,26 Kč |
| Unit Price without VAT: | 112,20000 Kč |
|---|---|
| Unit Price with VAT: | 135,76200 Kč |

