2305A-1HDCG8 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Texas Instruments
In Stock: 296
Unit Price: 112,20000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 41,71378 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 2 343
Unit Price: 95,31000 Kč
Datasheet

Upgrade


Texas Instruments
In Stock: 0
Unit Price: 32,47068 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 25,46683 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 0
Unit Price: 13,27036 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 21,80155 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 45,67000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 17,87763 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 25,65000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,84699 Kč
Datasheet

Similar


Microchip Technology
In Stock: 1 033
Unit Price: 12,93000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 16,70108 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,84699 Kč
Datasheet
Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2305A-1HDCG8

DigiKey Part Number
800-1277-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
2305A-1HDCG8
Description
IC ZD BUFFER 8SOIC
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:5
Manufacturer
Renesas Electronics Corporation
Differential - Input:Output
No/No
Packaging
Tape & Reel (TR)
Frequency - Max
133MHz
Part Status
Active
Divider/Multiplier
No/No
DigiKey Programmable
Not Verified
Voltage - Supply
3V ~ 3.6V
Type
Zero Delay Buffer
Operating Temperature
0°C ~ 70°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVTTL
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output
CMOS, LVCMOS, TTL
Supplier Device Package
8-SOIC
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CDCVF2505DTexas Instruments296296-6723-5-ND112,20000 KčUpgrade
CDCVF2505DG4Texas Instruments0CDCVF2505DG4-ND41,71378 KčUpgrade
CDCVF2505DRTexas Instruments2 343296-26040-1-ND95,31000 KčUpgrade
CDCVF2505DRG4Texas Instruments0CDCVF2505DRG4-ND32,47068 KčUpgrade
PI6C2405A-1HWIEDiodes Incorporated0PI6C2405A-1HWIE-ND25,46683 KčUpgrade
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,33017 Kč33 990,51 Kč
6 00011,04890 Kč66 293,40 Kč
9 00010,90842 Kč98 175,78 Kč
15 00010,75308 Kč161 296,20 Kč
Manufacturers Standard Package
Unit Price without VAT:11,33017 Kč
Unit Price with VAT:13,70951 Kč