
CDCVF2505DR | |
|---|---|
DigiKey Part Number | 296-26040-2-ND - Tape & Reel (TR) 296-26040-1-ND - Cut Tape (CT) 296-26040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDCVF2505DR |
Description | IC PLL CLOCK DRIVER 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PLL Clock Driver IC 200MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | CDCVF2505DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | PLL Clock Driver | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 200MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 59,15100 Kč | 591,51 Kč |
| 25 | 54,30080 Kč | 1 357,52 Kč |
| 100 | 48,96940 Kč | 4 896,94 Kč |
| 250 | 46,42908 Kč | 11 607,27 Kč |
| 500 | 45,55600 Kč | 22 778,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 42,30635 Kč | 105 765,88 Kč |
| 5 000 | 41,50448 Kč | 207 522,40 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |









