
MC12080DR2G | |
|---|---|
DigiKey Part Number | 488-MC12080DR2GTR-ND - Tape & Reel (TR) 488-MC12080DR2GCT-ND - Cut Tape (CT) 488-MC12080DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC12080DR2G |
Description | IC PRESCALER 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Prescaler IC 1.1GHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC12080DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Prescaler | |
PLL | No | |
Input | ECL | |
Output | ECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 1.1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 74,62700 Kč | 746,27 Kč |
| 25 | 68,73920 Kč | 1 718,48 Kč |
| 100 | 62,26540 Kč | 6 226,54 Kč |
| 250 | 59,17908 Kč | 14 794,77 Kč |
| 500 | 57,31908 Kč | 28 659,54 Kč |
| 1 000 | 55,78812 Kč | 55 788,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 54,17182 Kč | 135 429,55 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |





