
MC12093DG | |
|---|---|
DigiKey Part Number | MC12093DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC12093DG |
Description | IC PRESCALER 8SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Prescaler IC 1.1GHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC12093DG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Prescaler | |
PLL | - | |
Input | CML, ECL | |
Output | ECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:1 | |
Differential - Input:Output | Yes/No | |
Frequency - Max | 1.1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,60000 Kč | 155,60 Kč |
| 10 | 120,17200 Kč | 1 201,72 Kč |
| 98 | 101,69673 Kč | 9 966,28 Kč |
| 196 | 98,05745 Kč | 19 219,26 Kč |
| 294 | 96,23442 Kč | 28 292,92 Kč |
| 588 | 93,56180 Kč | 55 014,34 Kč |
| 1 078 | 91,61497 Kč | 98 760,94 Kč |
| Unit Price without VAT: | 155,60000 Kč |
|---|---|
| Unit Price with VAT: | 188,27600 Kč |



