
NB3N3020DTR2G | |
|---|---|
DigiKey Part Number | 488-NB3N3020DTR2GTR-ND - Tape & Reel (TR) 488-NB3N3020DTR2GCT-ND - Cut Tape (CT) 488-NB3N3020DTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3N3020DTR2G |
Description | IC CLOCK MULTIPLIER 16TSSOP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Clock Multiplier IC 210MHz 1 16-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | NB3N3020DTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Multiplier | |
PLL | Yes | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVCMOS, LVPECL, LVTTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 210MHz | |
Divider/Multiplier | Yes/Yes | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 217,12000 Kč | 217,12 Kč |
| 10 | 169,37000 Kč | 1 693,70 Kč |
| 25 | 157,42640 Kč | 3 935,66 Kč |
| 100 | 144,30460 Kč | 14 430,46 Kč |
| 250 | 140,79664 Kč | 35 199,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 122,98235 Kč | 307 455,88 Kč |
| Unit Price without VAT: | 217,12000 Kč |
|---|---|
| Unit Price with VAT: | 262,71520 Kč |





