
2305B-1DCG | |
|---|---|
DigiKey Part Number | 800-1278-5-ND |
Manufacturer | |
Manufacturer Product Number | 2305B-1DCG |
Description | IC ZD BUFFER 8SOIC |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Zero Delay Buffer IC 133MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Zero Delay Buffer | |
PLL | Yes with Bypass | |
Input | LVTTL | |
Output | CMOS, LVCMOS, TTL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | No/No | |
Frequency - Max | 133MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 97 | 14,05134 Kč | 1 362,98 Kč |
| 194 | 13,28608 Kč | 2 577,50 Kč |
| 291 | 12,90546 Kč | 3 755,49 Kč |
| 582 | 12,35131 Kč | 7 188,46 Kč |
| 1 067 | 11,94958 Kč | 12 750,20 Kč |
| 2 522 | 11,48770 Kč | 28 971,98 Kč |
| 5 044 | 11,19009 Kč | 56 442,81 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |

