


CD74HCT245M96 | |
|---|---|
DigiKey Part Number | 296-14553-2-ND - Tape & Reel (TR) 296-14553-1-ND - Cut Tape (CT) 296-14553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT245M96 |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT245M96 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT245M | Texas Instruments | 2 | 296-12840-5-ND | 17,85000 Kč | Parametric Equivalent |
| CD74HCT245M96 | Texas Instruments | 897 | 296-14553-1-ND | 18,06000 Kč | Parametric Equivalent |
| MC74HCT245ADWR2G | onsemi | 769 | MC74HCT245ADWR2GOSCT-ND | 17,22000 Kč | Direct |
| MM74HCT245WMX | onsemi | 1 419 | MM74HCT245WMXCT-ND | 17,01000 Kč | Direct |
| 74HCT245D,653 | Nexperia USA Inc. | 7 402 | 1727-2842-1-ND | 10,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,87200 Kč | 128,72 Kč |
| 25 | 11,59920 Kč | 289,98 Kč |
| 100 | 10,18820 Kč | 1 018,82 Kč |
| 250 | 9,51544 Kč | 2 378,86 Kč |
| 500 | 9,11020 Kč | 4 555,10 Kč |
| 1 000 | 9,05980 Kč | 9 059,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,50146 Kč | 17 002,92 Kč |
| 4 000 | 8,27526 Kč | 33 101,04 Kč |
| 6 000 | 8,16199 Kč | 48 971,94 Kč |
| 10 000 | 8,03646 Kč | 80 364,60 Kč |
| 14 000 | 7,96315 Kč | 111 484,10 Kč |
| 20 000 | 7,89262 Kč | 157 852,40 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |




