


CD74HCT245M | |
|---|---|
DigiKey Part Number | 296-12840-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT245M |
Description | IC TXRX 4.5V/5.5V 20-SOIC |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT245M Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 4mA, 4mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SOIC |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT245M96 | Texas Instruments | 897 | 296-14553-1-ND | 0,73000 Kč | Parametric Equivalent |
| MC74HCT245ADWR2G | onsemi | 769 | MC74HCT245ADWR2GOSCT-ND | 0,70000 Kč | Direct |
| MM74HCT245WM | onsemi | 358 | MM74HCT245WM-ND | 0,72000 Kč | Direct |
| 74HCT245D,653 | Nexperia USA Inc. | 7 402 | 1727-2842-1-ND | 0,42000 Kč | Similar |
| MC74HCT245ADWG | onsemi | 393 | MC74HCT245ADWGOS-ND | 0,72000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

