
74HCT245D,653 | |
|---|---|
DigiKey Part Number | 1727-2842-2-ND - Tape & Reel (TR) 1727-2842-1-ND - Cut Tape (CT) 1727-2842-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT245D,653 |
Description | IC TXRX 4.5V/5.5V 20-SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT245D,653 Models |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 1 | Supplier Device Package 20-SO |
Number of Bits per Element 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 7,28600 Kč | 72,86 Kč |
| 25 | 6,50920 Kč | 162,73 Kč |
| 100 | 5,65900 Kč | 565,90 Kč |
| 250 | 5,25032 Kč | 1 312,58 Kč |
| 500 | 5,00424 Kč | 2 502,12 Kč |
| 1 000 | 4,84151 Kč | 4 841,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,63521 Kč | 9 270,42 Kč |
| 4 000 | 4,49804 Kč | 17 992,16 Kč |
| 6 000 | 4,42932 Kč | 26 575,92 Kč |
| 10 000 | 4,35322 Kč | 43 532,20 Kč |
| 14 000 | 4,30874 Kč | 60 322,36 Kč |
| 20 000 | 4,26595 Kč | 85 319,00 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |




