Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74HCT245ADWR2G

DigiKey Part Number
MC74HCT245ADWR2GOSTR-ND - Tape & Reel (TR)
MC74HCT245ADWR2GOSCT-ND - Cut Tape (CT)
MC74HCT245ADWR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HCT245ADWR2G
Description
IC TXRX 4.5V/5.5V 20-SOIC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74HCT245ADWR2G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
onsemi
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Transceiver, Non-Inverting
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Elements
1
Supplier Device Package
20-SOIC
Number of Bits per Element
8
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MM74HCT245WMonsemi358MM74HCT245WM-ND17,85000 KčSimilar
MM74HCT245WMXonsemi1 419MM74HCT245WMXCT-ND17,01000 KčSimilar
CD74HCT245MTexas Instruments2296-12840-5-ND17,85000 KčDirect
CD74HCT245M96Texas Instruments897296-14553-1-ND18,06000 KčDirect
SN74HCT245DWTexas Instruments1 237296-1208-5-ND23,52000 KčDirect
In-Stock: 769
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,22000 Kč17,22 Kč
1012,24200 Kč122,42 Kč
2511,01960 Kč275,49 Kč
1009,66750 Kč966,75 Kč
2509,02412 Kč2 256,03 Kč
5008,63606 Kč4 318,03 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,31668 Kč8 316,68 Kč
2 0008,05389 Kč16 107,78 Kč
Manufacturers Standard Package
Unit Price without VAT:17,22000 Kč
Unit Price with VAT:20,83620 Kč