



TPS767D301PWPR | |
|---|---|
DigiKey Part Number | 296-27079-2-ND - Tape & Reel (TR) 296-27079-1-ND - Cut Tape (CT) 296-27079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS767D301PWPR |
Description | IC REG LIN POS ADJ 1A 28-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 1A 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS767D301PWPR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 2 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 3.3V, 1.5 V ~ 5.5 V | Supplier Device Package 28-HTSSOP |
Voltage Dropout (Max) 0.58V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS767D301PWP | Texas Instruments | 1 454 | 296-2740-5-ND | 160,00000 Kč | Parametric Equivalent |
| TPS767D301QPWPRQ1 | Texas Instruments | 2 779 | 296-19002-1-ND | 157,69000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,70000 Kč | 136,70 Kč |
| 10 | 105,05300 Kč | 1 050,53 Kč |
| 25 | 97,12000 Kč | 2 428,00 Kč |
| 100 | 88,40370 Kč | 8 840,37 Kč |
| 250 | 85,36108 Kč | 21 340,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 77,98836 Kč | 155 976,72 Kč |
| Unit Price without VAT: | 136,70000 Kč |
|---|---|
| Unit Price with VAT: | 165,40700 Kč |









