



TPS767D301QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-19002-2-ND - Tape & Reel (TR) 296-19002-1-ND - Cut Tape (CT) 296-19002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS767D301QPWPRQ1 |
Description | IC REG LIN POS ADJ 1A 28-HTSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 2 Output 1A 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS767D301QPWPRQ1 Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Reset |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 2 | Qualification AEC-Q100 |
Voltage - Input (Max) 10V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 3.3V, 1.5 V ~ 5.5 V | Package / Case 28-PowerTSSOP (0.173", 4.40mm Width) |
Voltage Dropout (Max) 0.58V @ 1A | Supplier Device Package 28-HTSSOP |
Current - Output | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,69000 Kč | 157,69 Kč |
| 10 | 121,74600 Kč | 1 217,46 Kč |
| 25 | 112,75920 Kč | 2 818,98 Kč |
| 100 | 102,87130 Kč | 10 287,13 Kč |
| 250 | 99,97904 Kč | 24 994,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 91,05415 Kč | 182 108,30 Kč |
| Unit Price without VAT: | 157,69000 Kč |
|---|---|
| Unit Price with VAT: | 190,80490 Kč |









