CD74HCT240PWR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 740
Unit Price: 21,42000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 648
Unit Price: 21,42000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 6 590
Unit Price: 7,98000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 4,68239 Kč
Datasheet

Similar


onsemi
In Stock: 2 487
Unit Price: 15,54000 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 2 500
Unit Price: 17,63831 Kč
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 5 000
Unit Price: 8,39919 Kč
Datasheet
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT240PWR

DigiKey Part Number
296-38702-2-ND - Tape & Reel (TR)
296-38702-1-ND - Cut Tape (CT)
296-38702-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT240PWR
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT240PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT240PWTexas Instruments740CD74HCT240PW-ND21,42000 KčParametric Equivalent
CD74HCT240PWTTexas Instruments648296-CD74HCT240PWTCT-ND21,42000 KčParametric Equivalent
74HCT240PW,118Nexperia USA Inc.6 5901727-74HCT240PW,118CT-ND7,98000 KčSimilar
74HCT240PW-Q100,11Nexperia USA Inc.01727-74HCT240PW-Q100,11TR-ND4,68239 KčSimilar
MM74HCT240MTCXonsemi2 487MM74HCT240MTCXCT-ND15,54000 KčSimilar
Available To Order
Check Lead Time
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0009,92744 Kč19 854,88 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč