
CD74HCT240PWT | |
|---|---|
DigiKey Part Number | 2156-CD74HCT240PWT-ND |
Manufacturer | National Semiconductor |
Manufacturer Product Number | CD74HCT240PWT |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer National Semiconductor | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Bulk | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Bulk: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 356 | 17,63831 Kč | 6 279,24 Kč |
| Unit Price without VAT: | 17,63831 Kč |
|---|---|
| Unit Price with VAT: | 21,34236 Kč |

