
CD74HCT240PW | |
|---|---|
DigiKey Part Number | CD74HCT240PW-ND |
Manufacturer | |
Manufacturer Product Number | CD74HCT240PW |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT240PW Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tube | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT240PWR | Texas Instruments | 0 | 296-38702-1-ND | 15,12000 Kč | MFR Recommended |
| CD74HCT240PWT | Texas Instruments | 648 | 296-CD74HCT240PWTCT-ND | 21,42000 Kč | Parametric Equivalent |
| 74HCT240PW,118 | Nexperia USA Inc. | 6 590 | 1727-74HCT240PW,118CT-ND | 7,98000 Kč | Similar |
| 74HCT240PW-Q100,11 | Nexperia USA Inc. | 0 | 1727-74HCT240PW-Q100,11TR-ND | 4,68239 Kč | Similar |
| MM74HCT240MTCX | onsemi | 2 487 | MM74HCT240MTCXCT-ND | 15,54000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,42000 Kč | 21,42 Kč |
| 10 | 15,47600 Kč | 154,76 Kč |
| 70 | 12,68586 Kč | 888,01 Kč |
| 140 | 12,00636 Kč | 1 680,89 Kč |
| 280 | 11,44539 Kč | 3 204,71 Kč |
| 560 | 10,98382 Kč | 6 150,94 Kč |
| Unit Price without VAT: | 21,42000 Kč |
|---|---|
| Unit Price with VAT: | 25,91820 Kč |

