
MM74HCT240MTCX | |
|---|---|
DigiKey Part Number | MM74HCT240MTCXTR-ND - Tape & Reel (TR) MM74HCT240MTCXCT-ND - Cut Tape (CT) MM74HCT240MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT240MTCX |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.2mA, 7.2mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,07645 Kč | 17 691,12 Kč |
| 5 000 | 6,89265 Kč | 34 463,25 Kč |
| 7 500 | 6,80065 Kč | 51 004,88 Kč |
| 12 500 | 6,69868 Kč | 83 733,50 Kč |
| 17 500 | 6,63910 Kč | 116 184,25 Kč |
| 25 000 | 6,58178 Kč | 164 544,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,58000 Kč | 15,58 Kč |
| 10 | 11,05100 Kč | 110,51 Kč |
| 25 | 9,93560 Kč | 248,39 Kč |
| 100 | 8,70420 Kč | 870,42 Kč |
| 250 | 8,11520 Kč | 2 028,80 Kč |
| 500 | 7,76030 Kč | 3 880,15 Kč |
| 1 000 | 7,66199 Kč | 7 661,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,40000 Kč | 15,40 Kč |
| 10 | 10,92300 Kč | 109,23 Kč |
| 25 | 9,82040 Kč | 245,51 Kč |
| 100 | 8,60330 Kč | 860,33 Kč |
| 250 | 8,02112 Kč | 2 005,28 Kč |
| 500 | 7,67034 Kč | 3 835,17 Kč |
| 1 000 | 7,57318 Kč | 7 573,18 Kč |
| Unit Price without VAT: | 15,40000 Kč |
|---|---|
| Unit Price with VAT: | 18,63400 Kč |

