
74HCT240PW,118 | |
|---|---|
DigiKey Part Number | 1727-74HCT240PW,118TR-ND - Tape & Reel (TR) 1727-74HCT240PW,118CT-ND - Cut Tape (CT) 1727-74HCT240PW,118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT240PW,118 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Nexperia USA Inc. | Current - Output High, Low 6mA, 6mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Elements 2 | Supplier Device Package 20-TSSOP |
Number of Bits per Element 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,98000 Kč | 7,98 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 4,89680 Kč | 122,42 Kč |
| 100 | 4,22690 Kč | 422,69 Kč |
| 250 | 3,90900 Kč | 977,25 Kč |
| 500 | 3,71706 Kč | 1 858,53 Kč |
| 1 000 | 3,55937 Kč | 3 559,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,39277 Kč | 8 481,92 Kč |
| 5 000 | 3,29232 Kč | 16 461,60 Kč |
| 7 500 | 3,24203 Kč | 24 315,23 Kč |
| 12 500 | 3,18630 Kč | 39 828,75 Kč |
| 17 500 | 3,15373 Kč | 55 190,28 Kč |
| 25 000 | 3,12242 Kč | 78 060,50 Kč |
| Unit Price without VAT: | 7,98000 Kč |
|---|---|
| Unit Price with VAT: | 9,65580 Kč |










