Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT240PWT

DigiKey Part Number
296-CD74HCT240PWTTR-ND - Tape & Reel (TR)
296-CD74HCT240PWTCT-ND - Cut Tape (CT)
296-CD74HCT240PWTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT240PWT
Description
IC BUFF 4.5V/5.5V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT240PWT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
6mA, 6mA
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT240PWTexas Instruments740CD74HCT240PW-ND21,42000 KčParametric Equivalent
CD74HCT240PWRTexas Instruments0296-38702-1-ND15,12000 KčParametric Equivalent
CD74HCT240PWTTexas Instruments648296-CD74HCT240PWTCT-ND21,42000 KčParametric Equivalent
74HCT240PW,118Nexperia USA Inc.6 5901727-74HCT240PW,118CT-ND7,98000 KčSimilar
74HCT240PW-Q100,11Nexperia USA Inc.01727-74HCT240PW-Q100,11TR-ND4,68239 KčSimilar
In-Stock: 648
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1015,47600 Kč154,76 Kč
2513,97640 Kč349,41 Kč
10012,31950 Kč1 231,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,52960 Kč2 882,40 Kč
50011,05334 Kč5 526,67 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč