
CD74HCT154M96 | |
|---|---|
DigiKey Part Number | 296-31604-2-ND - Tape & Reel (TR) 296-31604-1-ND - Cut Tape (CT) 296-31604-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HCT154M96 |
Description | IC DECODER/DEMUX 1X4:16 24-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HCT154M96 Models |
Category | Current - Output High, Low 4mA, 4mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Circuit 1 x 4:16 | Supplier Device Package 24-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HCT154M | Texas Instruments | 4 213 | 296-26018-5-ND | 37,38000 Kč | Parametric Equivalent |
| CD74HCT154M96 | Texas Instruments | 1 741 | 296-31604-1-ND | 18,27000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,27000 Kč | 18,27 Kč |
| 10 | 13,04000 Kč | 130,40 Kč |
| 25 | 11,75040 Kč | 293,76 Kč |
| 100 | 10,32470 Kč | 1 032,47 Kč |
| 250 | 9,64396 Kč | 2 410,99 Kč |
| 500 | 9,23408 Kč | 4 617,04 Kč |
| 1 000 | 9,18830 Kč | 9 188,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,61832 Kč | 17 236,64 Kč |
| 4 000 | 8,38959 Kč | 33 558,36 Kč |
| 6 000 | 8,27507 Kč | 49 650,42 Kč |
| 10 000 | 8,14811 Kč | 81 481,10 Kč |
| 14 000 | 8,07394 Kč | 113 035,16 Kč |
| 20 000 | 8,00259 Kč | 160 051,80 Kč |
| Unit Price without VAT: | 18,27000 Kč |
|---|---|
| Unit Price with VAT: | 22,10670 Kč |










