74HCT154PW,112
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HCT154PW,112

DigiKey Part Number
2156-74HCT154PW,112-954-ND
Manufacturer
Manufacturer Product Number
74HCT154PW,112
Description
IC DECODER/DEMUX 1X4:16 24-TSSOP
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Decoder/Demultiplexer
Circuit
1 x 4:16
Independent Circuits
1
Current - Output High, Low
4mA, 4mA
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
24-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 625
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 1 915,55 Kč flat rate shipping fee will apply
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25424,83902 Kč6 309,11 Kč
Unit Price without VAT:24,83902 Kč
Unit Price with VAT:30,05521 Kč