Decoder/Demultiplexer 1 x 4:16 24-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD74HCT154M96

DigiKey Part Number
296-31604-2-ND - Tape & Reel (TR)
296-31604-1-ND - Cut Tape (CT)
296-31604-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CD74HCT154M96
Description
IC DECODER/DEMUX 1X4:16 24-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 4:16 24-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CD74HCT154M96 Models
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
4mA, 4mA
Manufacturer
Texas Instruments
Voltage Supply Source
Single Supply
Series
Voltage - Supply
4.5V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
24-SOIC (0.295", 7.50mm Width)
Circuit
1 x 4:16
Supplier Device Package
24-SOIC
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HCT154MTexas Instruments4 213296-26018-5-ND1,51000 KčParametric Equivalent
CD74HCT154M96Texas Instruments1 741296-31604-1-ND0,74000 KčParametric Equivalent
In-Stock: 1 741
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1013,04000 Kč130,40 Kč
2511,75040 Kč293,76 Kč
10010,32470 Kč1 032,47 Kč
2509,64396 Kč2 410,99 Kč
5009,23408 Kč4 617,04 Kč
1 0009,18830 Kč9 188,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0008,61832 Kč17 236,64 Kč
4 0008,38959 Kč33 558,36 Kč
6 0008,27507 Kč49 650,42 Kč
10 0008,14811 Kč81 481,10 Kč
14 0008,07394 Kč113 035,16 Kč
20 0008,00259 Kč160 051,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč