
MC14514BDWR2G | |
|---|---|
DigiKey Part Number | MC14514BDWR2GOSTR-ND - Tape & Reel (TR) MC14514BDWR2GOSCT-ND - Cut Tape (CT) MC14514BDWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14514BDWR2G |
Description | IC DECODER/DEMUX 1X4:16 24-SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14514BDWR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 3.5mA, 8.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,72800 Kč | 157,28 Kč |
| 25 | 14,19480 Kč | 354,87 Kč |
| 100 | 12,51900 Kč | 1 251,90 Kč |
| 250 | 11,71772 Kč | 2 929,43 Kč |
| 500 | 11,27340 Kč | 5 636,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,83707 Kč | 10 837,07 Kč |
| 2 000 | 10,50992 Kč | 21 019,84 Kč |
| 3 000 | 10,34606 Kč | 31 038,18 Kč |
| 5 000 | 10,16450 Kč | 50 822,50 Kč |
| 7 000 | 10,05840 Kč | 70 408,80 Kč |
| 10 000 | 9,95635 Kč | 99 563,50 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |






